-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7245JNZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7245JNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4297840
|
Farnell | D/A CONVERTER, 12BIT, DIP-24 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 12 |
|
$26.8811 / $39.3912 | Buy Now |
DISTI #
AD7245JNZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
15 In Stock |
|
$26.7250 / $38.7400 | Buy Now |
DISTI #
584-AD7245JNZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12 BIT V-OUT DAC IC RoHS: Compliant | 10 |
|
$26.7200 / $38.7400 | Buy Now |
|
Analog Devices Inc | 12 BIT V-OUT DAC IC Package Multiple: 15 | 1368 |
|
$19.6300 / $38.7400 | Buy Now |
DISTI #
79359695
|
Verical | DAC 1-CH R-2R 12-bit 24-Pin PDIP N Tube RoHS: Compliant Min Qty: 15 Package Multiple: 15 | Americas - 1365 |
|
$30.5429 | Buy Now |
|
ComSIT USA | LC2MOS 12-BIT DACPORT D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP2... more RoHS: Compliant |
|
|
RFQ | |
DISTI #
AD7245JNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 15 | 0 |
|
$27.9600 / $31.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7245JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7245JNZ
Analog Devices Inc
AD7245JNZ
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.165 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7245JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7245JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7245JN+ | Analog Devices Inc | Check for Price | Complete, 12-Bit, Voltage-Output Multiplying DAC, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | AD7245JNZ vs MX7245JN+ |
MX7245JN-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AD7245JNZ vs MX7245JN-T |
AD7245SQ | Analog Devices Inc | Check for Price | AD7245SQ | AD7245JNZ vs AD7245SQ |
MX7245JN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AD7245JNZ vs MX7245JN |
AD7248ATQ | Analog Devices Inc | Check for Price | AD7248ATQ | AD7245JNZ vs AD7248ATQ |
AD7245AQ | Analog Devices Inc | Check for Price | AD7245AQ | AD7245JNZ vs AD7245AQ |
MX7245SQ-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | AD7245JNZ vs MX7245SQ-T |
MX7245SQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERAMIC, DIP-24 | AD7245JNZ vs MX7245SQ |
AD7248ATQ | Rochester Electronics LLC | Check for Price | PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP20, 0.300 INCH, GLASS SEALED, CERDIP-20 | AD7245JNZ vs AD7248ATQ |