Part Details for AD7237AQ by Analog Devices Inc
Overview of AD7237AQ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD7237AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7237AQ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24CDIP Min Qty: 7 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
3112 In Stock |
|
$43.7900 | Buy Now |
DISTI #
AD7237AQ-ND
|
DigiKey | IC DAC 12BIT V-OUT 24CDIP Min Qty: 7 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | DUAL 12 BIT DAC PORT IC Min Qty: 1 Package Multiple: 15 | 210 |
|
Buy Now | |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Rochester Electronics | D/A Converter, 2 Func, Parallel, Word Input Loading, CDIP24 RoHS: Not Compliant Status: Active Min Qty: 1 | 3112 |
|
$37.5900 / $44.2200 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT W/AMP W/BUFF 24CDIP | 210 |
|
RFQ | |
DISTI #
AD7237AQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for AD7237AQ
AD7237AQ CAD Models
AD7237AQ Part Data Attributes:
|
AD7237AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7237AQ
Analog Devices Inc
Dual 12-Bit Complete DAC with Double Buffered Byte Loading
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.024% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 10 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7237AQ
This table gives cross-reference parts and alternative options found for AD7237AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7237AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7237JN | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDIP24, 0.300 INCH, PLASTIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7237AQ vs AD7237JN |
AD7237AAN | Dual 12-Bit Complete DAC with Double Buffered Byte Loading | Analog Devices Inc | AD7237AQ vs AD7237AAN |
AD7237SQ | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, CDIP24, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7237AQ vs AD7237SQ |
AD7237JNZ | Dual 12-Bit Complete DAC with Double Buffered Byte Loading | Analog Devices Inc | AD7237AQ vs AD7237JNZ |