-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2CMOS, Quad 8-Bit Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7226KNZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9388
|
Newark | Dac, 8Bit, Dip-20, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parall... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$55.7000 / $77.1300 | Buy Now |
DISTI #
AD7226KNZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$61.8946 / $83.2300 | Buy Now |
DISTI #
584-AD7226KNZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS DAC IC RoHS: Compliant | 98 |
|
$55.4000 / $69.6500 | Buy Now |
DISTI #
V36:1790_06210971
|
Arrow Electronics | DAC 4-CH R-2R 8-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 10 Weeks Date Code: 2316 | Americas - 18 |
|
$55.2700 | Buy Now |
|
Analog Devices Inc | CMOS DAC IC Package Multiple: 18 | 607 |
|
$35.0200 / $69.6500 | Buy Now |
DISTI #
26108712
|
Verical | DAC 4-CH R-2R 8-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 | Americas - 594 |
|
$55.2700 | Buy Now |
DISTI #
81734476
|
Verical | DAC 4-CH R-2R 8-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 18 Package Multiple: 18 Date Code: 2316 | Americas - 18 |
|
$55.2700 | Buy Now |
DISTI #
69674292
|
Verical | DAC 4-CH R-2R 8-bit 20-Pin PDIP N Tube RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2316 | Americas - 10 |
|
$119.7450 | Buy Now |
DISTI #
AD7226KNZ
|
TME | IC: D/A converter, 8bit, 143ksps, Ch: 4, 11.4÷16.5V, DIP20 Min Qty: 1 | 0 |
|
$54.6000 / $81.3000 | RFQ |
DISTI #
AD7226KNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 18 | 0 |
|
$57.9600 / $64.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7226KNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7226KNZ
Analog Devices Inc
LC2CMOS, Quad 8-Bit Voltage Output DAC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7226KNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7226KNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7226BQ | Analog Devices Inc | $67.9097 | LC2CMOS, Quad 8-Bit Voltage Output DAC | AD7226KNZ vs AD7226BQ |
It is recommended to place the AD7226KNZ close to the analog signal sources, use a solid ground plane, and keep the analog and digital grounds separate. Additionally, use short and direct traces for the analog signals, and avoid running digital signals near the analog signals.
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, and make sure to use a high-accuracy temperature reference point. Also, consider using a thermocouple or other temperature sensor to verify the accuracy of the AD7226KNZ.
The maximum allowed voltage on the VCC pin is 7V. Exceeding this voltage can cause permanent damage to the device, including latch-up or burnout. It is essential to ensure that the power supply voltage does not exceed the recommended maximum rating.
The AD7226KNZ has a built-in POR and BOR circuitry. To handle these features, ensure that the power supply voltage is stable and within the recommended range during power-up. Also, consider adding external circuitry to detect and respond to brown-out conditions.
The recommended method is to use a serial interface, such as SPI or I2C, to communicate with the AD7226KNZ. Ensure that the microcontroller or digital system is compatible with the AD7226KNZ's communication protocol and that the interface signals are properly buffered and terminated.