Part Details for AD7226BQ by Analog Devices Inc
Overview of AD7226BQ by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD7226BQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9386
|
Newark | Dac, 8Bit, Cdip-20, -40 To 85Deg C, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:11.4V To 16.5V, 14.25V To 15.75V, Adc/Dac Case Style:Cdip, No. Of Pins:20Pins Rohs Compliant: No |Analog Devices AD7226BQ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 147 |
|
$67.7500 / $73.2700 | Buy Now |
DISTI #
AD7226BQ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
17 In Stock |
|
$74.9695 / $87.3700 | Buy Now |
DISTI #
584-AD7226BQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS DAC IC RoHS: Not Compliant | 39 |
|
$77.7800 / $87.3500 | Buy Now |
DISTI #
V36:1790_06209831
|
Arrow Electronics | DAC 4-CH R-2R 8-bit 20-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2303 | Americas - 2 |
|
$67.4000 / $84.9700 | Buy Now |
|
Analog Devices Inc | CMOS DAC IC Min Qty: 1 Package Multiple: 1 | 22 |
|
$55.8100 / $87.3700 | Buy Now |
DISTI #
66417510
|
Verical | DAC 4-CH R-2R 8-bit 20-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2303 | Americas - 2 |
|
$67.4000 / $84.9700 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 20 Pin, DIP | 4 |
|
$81.4958 / $85.7850 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 20 Pin, DIP | 1 |
|
$90.2000 | Buy Now |
|
Ameya Holding Limited | IC DAC 8BIT QUAD W/AMP 20-CDIP | 22 |
|
RFQ | |
DISTI #
AD7226BQ
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$72.9800 / $83.7100 | Buy Now |
Part Details for AD7226BQ
AD7226BQ CAD Models
AD7226BQ Part Data Attributes:
|
AD7226BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7226BQ
Analog Devices Inc
LC2CMOS, Quad 8-Bit Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | Q-20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.92 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 20 µs | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for AD7226BQ
This table gives cross-reference parts and alternative options found for AD7226BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7226BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7226KN | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | AD7226BQ vs AD7226KN |
AD7226KNZ | LC2CMOS, Quad 8-Bit Voltage Output DAC | Analog Devices Inc | AD7226BQ vs AD7226KNZ |
PM7226AR/883 | D/A Converter, 4 Func, CDIP20, | Precision Monolithics Inc | AD7226BQ vs PM7226AR/883 |