Part Details for AD7225LN by Analog Devices Inc
Overview of AD7225LN by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7225LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$36.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 24 Pin, DIP | 4 |
|
$36.3285 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 24 Pin, DIP | 4 |
|
$39.0000 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 8 Bit, 24 Pin, DIP | 11 |
|
$58.9500 / $65.5000 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 5us Settling Time, PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2552 |
|
$37.2700 / $43.8400 | Buy Now |
|
ComSIT USA | LC2MOS QUAD 8-BIT DAC WITH SEPARATE REFERENCE INPUT D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 5us Settling Time, PDIP24 RoHS: Not Compliant | Europe - 20 |
|
RFQ |
Part Details for AD7225LN
AD7225LN CAD Models
AD7225LN Part Data Attributes:
|
AD7225LN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7225LN
Analog Devices Inc
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 5 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7225LN
This table gives cross-reference parts and alternative options found for AD7225LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7225LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7225UQ/883 | D/A Converter, 4 Func, CDIP24 | Maxim Integrated Products | AD7225LN vs MX7225UQ/883 |
MX7225LN+ | CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | AD7225LN vs MX7225LN+ |
AD7225UQ/883B | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, SKINNY, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7225LN vs AD7225UQ/883B |
MX7225UQ | D/A Converter, 4 Func, Parallel, Word Input Loading, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7225LN vs MX7225UQ |
MX7225LN-T | D/A Converter, 4 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7225LN vs MX7225LN-T |
MX7225LN | D/A Converter, 4 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7225LN vs MX7225LN |
AD7225UQ | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7225LN vs AD7225UQ |
AD7225CQ | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7225LN vs AD7225CQ |