Part Details for AD7225CQ by Analog Devices Inc
Overview of AD7225CQ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7225CQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7225CQ-ND
|
DigiKey | IC DAC 8BIT V-OUT 24CERDIP Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1014 In Stock |
|
$45.5900 | Buy Now |
|
Rochester Electronics | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, CDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1014 |
|
$39.1200 / $46.0300 | Buy Now |
Part Details for AD7225CQ
AD7225CQ CAD Models
AD7225CQ Part Data Attributes:
|
AD7225CQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7225CQ
Analog Devices Inc
IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7225CQ
This table gives cross-reference parts and alternative options found for AD7225CQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7225CQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7225UQ/883 | D/A Converter, 4 Func, CDIP24 | Maxim Integrated Products | AD7225CQ vs MX7225UQ/883 |
MX7225LN+ | CMOS, Quad, 8-Bit DAC with Voltage-Output Amplifier Latches, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | AD7225CQ vs MX7225LN+ |
AD7225LN | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | AD7225CQ vs AD7225LN |
AD7225UQ/883B | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, SKINNY, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7225CQ vs AD7225UQ/883B |
MX7225UQ | D/A Converter, 4 Func, Parallel, Word Input Loading, CDIP24, CERDIP-24 | Maxim Integrated Products | AD7225CQ vs MX7225UQ |
MX7225LN-T | D/A Converter, 4 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7225CQ vs MX7225LN-T |
MX7225LN | D/A Converter, 4 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7225CQ vs MX7225LN |
AD7225UQ | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7225CQ vs AD7225UQ |