-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7225BQ-ND
|
DigiKey | IC DAC 8BIT V-OUT 24CDIP Min Qty: 15 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$85.2067 | Buy Now |
DISTI #
584-AD7225BQ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS DAC IC RoHS: Not Compliant | 0 |
|
$79.9800 / $85.1900 | Order Now |
|
Analog Devices Inc | CMOS DAC IC Min Qty: 1 Package Multiple: 15 | 1830 |
|
$68.2400 / $146.1600 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 4 FUNC, CDIP24 | 15 |
|
$71.6720 / $84.3200 | Buy Now |
|
Quest Components | D/A CONVERTER, 4 FUNC, CDIP24 | 12 |
|
$75.8880 / $84.3200 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP24 RoHS: Not Compliant Status: Active Min Qty: 1 | 507 |
|
$71.1400 / $83.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7225BQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7225BQ
Analog Devices Inc
LC2MOS Quad 8-Bit DAC with Separate Reference Inputs
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | Q-24-1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.1953% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7225BQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7225BQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7225TD | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, CDIP24, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7225BQ vs AD7225TD |
MX7225TQ/883B | D/A Converter, 4 Func, CDIP24 | Maxim Integrated Products | AD7225BQ vs MX7225TQ/883B |
AD7225KN | IC PARALLEL, 8 BITS INPUT LOADING, 5 us SETTLING TIME, 8-BIT DAC, PDIP24, PLASTIC, MS-001, DIP-24, Digital to Analog Converter | Analog Devices Inc | AD7225BQ vs AD7225KN |
MX7225KN+ | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7225BQ vs MX7225KN+ |
MX7225KN | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | AD7225BQ vs MX7225KN |
AD7225KNZ | LC2MOS Quad 8-Bit DAC with Separate Reference Inputs | Analog Devices Inc | AD7225BQ vs AD7225KNZ |
AD7225TQ | IC QUAD, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP24, CERDIP-24, Digital to Analog Converter | Analog Devices Inc | AD7225BQ vs AD7225TQ |