Part Details for AD7224LR-18REEL by Analog Devices Inc
Results Overview of AD7224LR-18REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7224LR-18REEL Information
AD7224LR-18REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7224LR-18REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 653 |
|
RFQ | ||
|
Quest Components | 522 |
|
$10.2960 / $15.4440 | Buy Now | |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8788 |
|
$8.1700 / $9.6100 | Buy Now |
Part Details for AD7224LR-18REEL
AD7224LR-18REEL CAD Models
AD7224LR-18REEL Part Data Attributes
|
AD7224LR-18REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7224LR-18REEL
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO18, SOIC-18, Digital to Analog Converter
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-18 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7224LR-18REEL
This table gives cross-reference parts and alternative options found for AD7224LR-18REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7224LR-18REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7224LR-18 | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 | AD7224LR-18REEL vs AD7224LR-18 |
AD7224LRZ-18 | Analog Devices Inc | $14.1701 | LC2MOS 8-Bit DAC with Output Amplifiers | AD7224LR-18REEL vs AD7224LRZ-18 |
AD7224KRZ-18 | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 | AD7224LR-18REEL vs AD7224KRZ-18 |
AD7224LR-1 | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | AD7224LR-18REEL vs AD7224LR-1 |
AD7224KR-1 | Analog Devices Inc | Check for Price | LC2MOS 8-Bit DAC with Output Amplifiers | AD7224LR-18REEL vs AD7224KR-1 |
AD7224KRZ-1 | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20, SOIC-20 | AD7224LR-18REEL vs AD7224KRZ-1 |
AD7224KR-18 | Rochester Electronics LLC | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO18, SOIC-18 | AD7224LR-18REEL vs AD7224KR-18 |
AD7224KR-18REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO18, SOIC-18, Digital to Analog Converter | AD7224LR-18REEL vs AD7224KR-18REEL |
AD7224KR-1REEL | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | AD7224LR-18REEL vs AD7224KR-1REEL |
AD7224KRZ-1REEL | Analog Devices Inc | Check for Price | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20 | AD7224LR-18REEL vs AD7224KRZ-1REEL |