Part Details for AD7224LN by Analog Devices Inc
Results Overview of AD7224LN by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7224LN Information
AD7224LN by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7224LN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 259 |
|
RFQ | ||
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,BICMOS,DIP,18PIN | 27 |
|
$10.0620 / $15.4800 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,BICMOS,DIP,18PIN | 24 |
|
$14.3190 / $17.4150 | Buy Now |
|
Quest Components | IC,D/A CONVERTER,SINGLE,8-BIT,BICMOS,DIP,18PIN | 7 |
|
$14.4340 / $16.2383 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP18 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11124 |
|
$9.8300 / $11.5600 | Buy Now |
Part Details for AD7224LN
AD7224LN CAD Models
AD7224LN Part Data Attributes
|
AD7224LN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7224LN
Analog Devices Inc
LC2MOS 8-Bit DAC with Output Amplifiers
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N-18 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e0 | |
Length | 22.479 mm | |
Linearity Error-Max (EL) | 0.195% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 20 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7224LN
This table gives cross-reference parts and alternative options found for AD7224LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7224LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MX7224LN+ | Analog Devices Inc | Check for Price | CMOS, Double-Buffered, 8-Bit DAC with Voltage-Output Amplifier, 18-PDIP-300_MIL, 18 Pins, 0 to 70C | AD7224LN vs MX7224LN+ |
PM7224AX/883 | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP18, | AD7224LN vs PM7224AX/883 |
AD7224UQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP18 | AD7224LN vs AD7224UQ |
PM7224EX | Precision Monolithics Inc | Check for Price | D/A Converter, 1 Func, CDIP18, | AD7224LN vs PM7224EX |
AD7224UQ/883B | Analog Devices Inc | Check for Price | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERDIP-18, Digital to Analog Converter | AD7224LN vs AD7224UQ/883B |