-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS 8-Bit DAC with Output Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9493
|
Newark | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, Pqcc20 |Analog Devices AD7224KPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6000 / $20.5800 | Buy Now |
DISTI #
AD7224KPZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 20PLCC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
48 In Stock |
|
$15.7918 / $22.0900 | Buy Now |
DISTI #
584-AD7224KPZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS DAC IC RoHS: Compliant | 0 |
|
$14.2300 / $15.3900 | Order Now |
|
Analog Devices Inc | CMOS DAC IC Min Qty: 1 Package Multiple: 49 | 1333 |
|
$10.0500 / $22.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
39 Partner Stock |
|
$12.6300 / $41.0400 | Buy Now |
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, PQCC20 RoHS: Compliant Status: Active Min Qty: 1 | 1463 |
|
$14.0400 / $16.5200 | Buy Now |
|
Ameya Holding Limited | AD7224KPZ , 8 位-Bit DAC, 143ksps, 并行接口, 20针 PLCC封装 | 1333 |
|
RFQ | |
DISTI #
ANALOG DEVICES AD7224KPZ
|
PEI Genesis | D/A Converter | 39 |
|
Buy Now | |
DISTI #
AD7224KPZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 49 | 0 |
|
$14.8200 / $15.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7224KPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7224KPZ
Analog Devices Inc
LC2MOS 8-Bit DAC with Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.93 mm | |
Linearity Error-Max (EL) | 0.391% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.39 mm | |
Settling Time-Max | 20 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.93 mm |
This table gives cross-reference parts and alternative options found for AD7224KPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7224KPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7224KP-REEL | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQCC20, PLASTIC, LCC-20, Digital to Analog Converter | Analog Devices Inc | AD7224KPZ vs AD7224KP-REEL |
AD7224KPZ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7224KPZ vs AD7224KPZ |
AD7224KP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | AD7224KPZ vs AD7224KP |