Part Details for AD7216N2L by Advanced Energy Industries Inc
Overview of AD7216N2L by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7216N2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | AC/DC Power Supply, ITE, 1 Output, 72 W, 16 VDC, 4.5 A RoHS: Compliant Min Qty: 180 Package Multiple: 180 | Abacus - 0 |
|
Buy Now |
Part Details for AD7216N2L
AD7216N2L CAD Models
AD7216N2L Part Data Attributes
|
AD7216N2L
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
AD7216N2L
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |