-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6808
|
Newark | Adc, 24Bit, 4.8Ksps, Tssop-28, Resolution (Bits):24Bit, Sampling Rate:4.8Ksps, Input Channel Type:Differential, Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices AD7193BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$11.6300 / $16.8400 | Buy Now |
DISTI #
505-AD7193BRUZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
4911 In Stock |
|
$11.1888 / $16.2000 | Buy Now |
DISTI #
584-AD7193BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4ch VeryLow Noise 24-Bit SD ADC I.C RoHS: Compliant | 56 |
|
$11.1800 / $16.1900 | Buy Now |
DISTI #
V36:1790_06209719
|
Arrow Electronics | 8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2345 | Americas - 350 |
|
$10.2270 / $14.0730 | Buy Now |
|
Analog Devices Inc | 4ch VeryLow Noise 24-Bit SD AD Min Qty: 1 Package Multiple: 50 | 983 |
|
$7.1400 / $16.2000 | Buy Now |
DISTI #
78399182
|
Verical | 8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2345 | Americas - 350 |
|
$10.2270 / $14.0730 | Buy Now |
DISTI #
AD7193BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$9.9900 / $10.6800 | Buy Now |
DISTI #
C1S103100321535
|
Chip1Stop | 4ch VeryLow Noise 24-Bit SD ADC I.C RoHS: Compliant pbFree: No Container: Tube | 33 |
|
$11.7000 / $15.5000 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SPI 4.8K 28-TSSOP | 28899 |
|
$8.9610 / $13.4410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7193BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7193BRUZ
Analog Devices Inc
4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0048 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |