-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6807
|
Newark | Adc, 24Bit, 4.8Ksps, Lfcsp-32, Resolution (Bits):24Bit, Sampling Rate:4.8Ksps, Input Channel Type:Differential, Pseudo Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices AD7193BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$12.2800 / $18.3000 | Buy Now |
DISTI #
AD7193BCPZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.1553 / $17.6000 | Buy Now |
DISTI #
584-AD7193BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 4ch VeryLow Noise 24Bit SD ADC with PGA RoHS: Compliant | 383 |
|
$11.8100 / $15.1700 | Buy Now |
|
Analog Devices Inc | 4ch VeryLow Noise 24Bit SD ADC Min Qty: 1 Package Multiple: 1 | 135 |
|
$7.7500 / $17.6000 | Buy Now |
|
Rochester Electronics | AD7193 - 4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA RoHS: Compliant Status: Active Min Qty: 1 | 270 |
|
$10.2900 / $12.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7193BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7193BCPZ
Analog Devices Inc
4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0048 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |