-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.8 kHz Ultra-Low Noise 24-Bit Sigma-Delta ADC with PGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6805
|
Newark | Adc, 24Bit, 4.8Ksps, Tssop-24, Resolution (Bits):24Bit, Sampling Rate:4.8Ksps, Input Channel Type:Differential, Pseudo Differential, Data Interface:3 Wire, Serial, Supply Voltage Type:Single, Supply Voltage Min:3V, No. Of Pins:24Pinsrohs Compliant: Yes |Analog Devices AD7192BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$10.3700 / $15.0200 | Buy Now |
DISTI #
505-AD7192BRUZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1606 In Stock |
|
$9.1479 / $14.4400 | Buy Now |
DISTI #
584-AD7192BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 2ch VeryLow Noise 24-Bit SD ADC IC RoHS: Compliant | 3340 |
|
$9.1400 / $14.4400 | Buy Now |
|
Analog Devices Inc | 2ch VeryLow Noise 24-Bit SD AD Min Qty: 1 Package Multiple: 62 | 384 |
|
$6.2200 / $14.4400 | Buy Now |
DISTI #
AD7192BRUZ
|
TME | IC: A/D converter, Ch: 4, 24bit, 3÷5.25/2.7÷5.25V, TSSOP24 Min Qty: 1 | 0 |
|
$11.3000 / $16.9000 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$10.0000 / $15.3800 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT 2CH W/PGA 24-TSSOP | 21704 |
|
$5.8410 / $8.7610 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7192BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7192BRUZ
Analog Devices Inc
4.8 kHz Ultra-Low Noise 24-Bit Sigma-Delta ADC with PGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0048 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |