-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 250 kSPS Sigma Delta ADC with 20 µs Settling
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6800
|
Newark | Adc, 24Bit, 250Ksps, Tssop-24, Resolution (Bits):24Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Pseudo Differential, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2V Rohs Compliant: Yes |Analog Devices AD7176-2BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 174 |
|
$18.3100 / $23.2500 | Buy Now |
DISTI #
505-AD7176-2BRUZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
142 In Stock |
|
$15.9869 / $22.3600 | Buy Now |
DISTI #
584-AD7176-2BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 24-Bit, 250 kSPS Sigma Delta ADC with 20 s Settling RoHS: Compliant | 1032 |
|
$17.4700 / $21.6100 | Buy Now |
|
Analog Devices Inc | 250ksps 2 Diff/4 SE i/p SD ADC Min Qty: 1 Package Multiple: 62 | 897 |
|
$10.8900 / $22.3600 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Win Source Electronics | The AD7176-2 is a fast settling, highly accurate, high resolution, multiplexed Σ-Δ analog-to-digital converter (ADC) for low band-width input signals. | 15890 |
|
$13.1890 / $19.7830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7176-2BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7176-2BRUZ
Analog Devices Inc
24-Bit, 250 kSPS Sigma Delta ADC with 20 µs Settling
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-153-AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 714% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7176-2BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7176-2BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7176-2BRUZ-RL | 24-Bit, 250 kSPS Sigma Delta ADC with 20 µs Settling | Analog Devices Inc | AD7176-2BRUZ vs AD7176-2BRUZ-RL |