Part Details for AD7172-2BRUZ-RL7 by Analog Devices Inc
Overview of AD7172-2BRUZ-RL7 by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7172-2BRUZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6796
|
Newark | Adc, 24Bit, 31.25Ksps, Tssop-24, Resolution (Bits):24Bit, Sampling Rate:31.25Ksps, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, 4 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Dual (+/-) Rohs Compliant: Yes |Analog Devices AD7172-2BRUZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 852 |
|
$10.6200 / $18.2000 | Buy Now |
DISTI #
505-AD7172-2BRUZ-RL7CT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7379 In Stock |
|
$10.7250 / $20.3900 | Buy Now |
DISTI #
584-AD7172-2BRUZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC 24 Bit SD-ADC, 31ksps, 2 Diff/4 SE Input RoHS: Compliant | 1094 |
|
$10.7200 / $20.1900 | Buy Now |
DISTI #
V36:1790_06209643
|
Arrow Electronics | 4-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial Medical 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2423 | Americas - 2000 |
|
$11.9392 | Buy Now |
|
Analog Devices Inc | 24 Bit SD-ADC, 31ksps, 2 Diff/ Min Qty: 1 Package Multiple: 1000 | 9476 |
|
$10.7250 / $20.3900 | Buy Now |
DISTI #
26736246
|
Verical | 4-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial Medical 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$11.9392 | Buy Now |
DISTI #
85572778
|
Verical | 4-Channel Single ADC Delta-Sigma 31.25ksps 24-bit Serial Medical 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2423 | Americas - 2000 |
|
$11.9392 | Buy Now |
|
Ameya Holding Limited | IC ADC 24BIT SPI/SRL 24TSSOP | 5000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC ADC 24BIT SIGMA-DELTA 24TSSOP | 835 |
|
$7.2189 / $10.1242 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SPI/SRL 24TSSOP | 5700 |
|
$6.6858 / $8.6357 | Buy Now |
Part Details for AD7172-2BRUZ-RL7
AD7172-2BRUZ-RL7 CAD Models
AD7172-2BRUZ-RL7 Part Data Attributes
|
AD7172-2BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7172-2BRUZ-RL7
Analog Devices Inc
Low Power, 24-Bit, 31.25 kSPS, Sigma-Delta ADC with True Rail-to-Rail Buffers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0005% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.03125 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |