-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Low Power Σ−Δ ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7170BCPZ-500RL7CT-ND
|
DigiKey | IC ADC 12BIT SIGMA-DELTA 10LFCSP Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
584-AD7170BCPZ-500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Low Power ??? ADC RoHS: Compliant | 250 |
|
$1.7800 / $3.6400 | Buy Now |
|
Analog Devices Inc | 1CHANNEL L/POWER 12-BIT SD GAI Min Qty: 1 Package Multiple: 500 | 8600 |
|
$1.7194 / $3.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$2.9120 / $5.8240 | Buy Now |
|
Quest Components | 16 |
|
$3.9000 / $7.8000 | Buy Now | |
|
Ameya Holding Limited | AD7170BCPZ-500RL7 , 12 位-Bit ADC, 差分输入, SPI接口, 10针 LFCSP封装 | 8600 |
|
RFQ | |
DISTI #
AD7170BCPZ500R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$1.7400 / $1.7600 | Buy Now |
|
Chip1Cloud | 12-Bit Low Power Sigma-Delta ADC | IC ADC 12BIT SIGMA-DELTA 10LFCSP | 1640 |
|
RFQ | |
DISTI #
4296443RL
|
element14 Asia-Pacific | ADC, 12BIT, LFCSP-WD-EP-10 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.8110 / $2.8089 | Buy Now |
DISTI #
4296443
|
element14 Asia-Pacific | ADC, 12BIT, LFCSP-WD-EP-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.8110 / $3.8068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7170BCPZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7170BCPZ-500RL7
Analog Devices Inc
12-Bit Low Power Σ−Δ ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | CP-10-9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 3 V | |
Analog Input Voltage-Min | -3 V | |
Conversion Time-Max | 8000 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.000125 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7170BCPZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7170BCPZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7170BCPZ-REEL7 | 12-Bit Low Power Σ−Δ ADC | Analog Devices Inc | AD7170BCPZ-500RL7 vs AD7170BCPZ-REEL7 |