Part Details for AD7150BRMZ-REEL by Analog Devices Inc
Results Overview of AD7150BRMZ-REEL by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer |
Price & Stock for AD7150BRMZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9380
|
Newark | Capacitance Converter, -40 To 85Deg C, Ic Function:2-Channel Capacitance Converter For Proximity Se... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1780 |
|
$2.2500 / $4.8200 | Buy Now |
DISTI #
AD7150BRMZ-REELCT-ND
|
DigiKey | IC CAP CONV 2CH ULT LP 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8574 In Stock |
|
$2.2500 / $5.9300 | Buy Now |
DISTI #
584-AD7150BRMZ-R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 2-channel CDC wt adaptive threshold, IC RoHS: Compliant | 1213 |
|
$2.2400 / $5.9300 | Buy Now |
|
Analog Devices Inc | 2-channel CDC wt adaptive thre Min Qty: 1 Package Multiple: 3000 | 4715 |
|
$2.2500 / $5.9300 | Buy Now |
|
Quest Components | 1724 |
|
$5.0700 / $10.1400 | Buy Now | |
|
Rochester Electronics | Ultra-Low Power, 2-Channel, Capacitance Converter for Proximity Sensing RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$2.1300 / $2.5000 | Buy Now |
DISTI #
AD7150BRMZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$2.3600 | Buy Now |
Part Details for AD7150BRMZ-REEL
AD7150BRMZ-REEL CAD Models
AD7150BRMZ-REEL Part Data Attributes
|
AD7150BRMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7150BRMZ-REEL
Analog Devices Inc
Ultra-Low Power, 2-Channel, Capacitance Converter for Proximity Sensing
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for AD7150BRMZ-REEL
This table gives cross-reference parts and alternative options found for AD7150BRMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7150BRMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD7148ACPZ-1REEL | Analog Devices Inc | Check for Price | CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors | AD7150BRMZ-REEL vs AD7148ACPZ-1REEL |