Part Details for AD7147WPACPZ-1RL by Analog Devices Inc
Overview of AD7147WPACPZ-1RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AD7147WPACPZ-1RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7147WPACPZ-1RLTR-ND
|
DigiKey | IC CAP TO DGT 16BIT 250K 24LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1875 | Buy Now |
DISTI #
584-AD7147WPACPZ-1R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized CapTouch Programmable Controller for Single-Electrode Capacitance Sensors RoHS: Compliant | 0 |
|
$2.2600 | Order Now |
|
Analog Devices Inc | Capacitance to Digital Conver Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.6700 / $2.1875 | Buy Now |
DISTI #
AD7147WPACPZ1RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5000 | 0 |
|
$2.2800 | Buy Now |
Part Details for AD7147WPACPZ-1RL
AD7147WPACPZ-1RL CAD Models
AD7147WPACPZ-1RL Part Data Attributes
|
AD7147WPACPZ-1RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7147WPACPZ-1RL
Analog Devices Inc
CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |