-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7147WPACPZ-1500RCT-ND
|
DigiKey | IC CAP TO DGT 16BIT 250K 24LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1875 / $5.9800 | Buy Now |
DISTI #
584-A7147WPACPZ1500R
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized CapTouch Programmable Controller for Single-Electrode Capacitance Sensors RoHS: Compliant | 0 |
|
$2.1800 / $2.5100 | Order Now |
|
Analog Devices Inc | Capacitance to Digital Conver Package Multiple: 500 | 1000 |
|
$2.2248 / $5.9800 | Buy Now |
DISTI #
26628544
|
Verical | Capacitance to Digital Converter 0.111ksps 16bit Automotive AEC-Q100 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$2.5000 | Buy Now |
|
Rochester Electronics | AD7147 - CapTouch Programmable Controller RoHS: Compliant Status: Active Min Qty: 1 | 4622 |
|
$2.0700 / $2.4300 | Buy Now |
DISTI #
AD7147WPACPZ50R
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$2.2800 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7147WPACPZ-1500R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7147WPACPZ-1500R
Analog Devices Inc
CapTouch™ Programmable Controller for Single-Electrode Capacitance Sensors
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGD-8, LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.6 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |