-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, High Speed, BiFET Quad Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6789
|
Newark | Op-Amp, 4Mhz, 0 To 70Deg C, Dip-14, No. Of Channels:4Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Dip, No. Of Pins:14Pins, Amplifier Type:Jfet, Rail To Rail:-, Input Bias Current:40Parohs Compliant: Yes |Analog Devices AD713JNZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 56 |
|
$19.6100 / $21.8300 | Buy Now |
DISTI #
505-AD713JNZ-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
292 In Stock |
|
$15.3179 / $21.4200 | Buy Now |
DISTI #
584-AD713JNZ
|
Mouser Electronics | Precision Amplifiers HIGH SPEED QUAD BIFET AMP RoHS: Compliant | 291 |
|
$18.8600 / $20.9900 | Buy Now |
DISTI #
V36:1790_06209466
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 10 Weeks Date Code: 2304 | Americas - 34 |
|
$15.2600 | Buy Now |
DISTI #
V99:2348_06209466
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2231 | Americas - 7 |
|
$14.7600 / $17.4600 | Buy Now |
DISTI #
E54:1762_00112023
|
Arrow Electronics | Op Amp Quad High Speed Amplifier ±18V 14-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2315 | Europe - 6 |
|
$14.6400 / $19.0600 | Buy Now |
|
Analog Devices Inc | HIGH SPEED QUAD BIFET AMP Min Qty: 1 Package Multiple: 25 | 75 |
|
$10.8100 / $21.4200 | Buy Now |
|
Quest Components | QUAD OP-AMP, 2000UV OFFSET-MAX, 4MHZ BAND WIDTH, PDIP14 | 72 |
|
$26.3200 / $32.9000 | Buy Now |
|
Rochester Electronics | Operational Amplifier, 4 Func, 2000uV Offset-Max, BIFET, PDIP14 RoHS: Compliant Status: Active Min Qty: 1 | 257 |
|
$13.6200 / $16.0300 | Buy Now |
DISTI #
AD713JNZ
|
TME | IC: operational amplifier, 4MHz, Ch: 4, DIP14, ±4.5÷18VDC,9÷36VDC Min Qty: 1 | 0 |
|
$14.6000 / $21.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD713JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD713JNZ
Analog Devices Inc
Precision, High Speed, BiFET Quad Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001, DIP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | N-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0017 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 16 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 13.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIFET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |