Part Details for AD712CN by Analog Devices Inc
Results Overview of AD712CN by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD712CN Information
AD712CN by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for AD712CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ |
Part Details for AD712CN
AD712CN CAD Models
AD712CN Part Data Attributes
|
AD712CN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD712CN
Analog Devices Inc
IC DUAL OP-AMP, 600 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000075 µA | |
Bias Current-Max (IIB) @25C | 0.00005 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0007 µA | |
Input Offset Voltage-Max | 600 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Slew Rate-Min | 18 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for AD712CN
This table gives cross-reference parts and alternative options found for AD712CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD712CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD712CQ | Analog Devices Inc | Check for Price | IC DUAL OP-AMP, 600 uV OFFSET-MAX, 4 MHz BAND WIDTH, CDIP8, CERDIP-8, Operational Amplifier | AD712CN vs AD712CQ |
AD712CN Frequently Asked Questions (FAQ)
-
The AD7124CN is a sensitive analog device, and its performance can be affected by the PCB layout and component placement. It is recommended to follow a star-grounding scheme, keep analog and digital grounds separate, and place the device close to the analog signal sources. Additionally, ensure that the device is not placed near high-frequency sources or switching regulators.
-
To optimize the AD7124CN's performance, it is essential to understand the device's noise performance, gain, and offset characteristics. Ensure that the input signal is within the device's input range, and adjust the gain and offset settings accordingly. Additionally, consider using external filters or amplifiers to condition the input signal and improve the overall system performance.
-
The AD7124CN's maximum sampling rate is dependent on the clock frequency and the number of channels being sampled. The device can support sampling rates up to 1.5 MSPS (million samples per second) with a single channel, and up to 750 kSPS with multiple channels. However, the actual sampling rate may be limited by the system's clock frequency, data conversion time, and other factors.
-
The AD7124CN's POR and BOR functions are designed to ensure that the device powers up in a known state and recovers from brown-out conditions. To handle these functions, ensure that the device is powered up slowly and monotonically, and that the power supply voltage is stable and within the recommended range. Additionally, consider using external reset circuits or supervisors to ensure a clean power-up sequence.
-
The AD7124CN is designed to meet the electromagnetic compatibility (EMC) requirements of various standards, including IEC 61000-4-x. However, the device's EMC performance can be affected by the system's layout, grounding, and shielding. Ensure that the system is designed with EMC in mind, and consider using external filters or shielding to improve the overall EMC performance.