-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6787
|
Newark | Adc, 24Bit, 19.2Ksps, Lfcsp-32, Resolution (Bits):24Bit, Sampling Rate:19.2Ksps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Dual (+/-) Rohs Compliant: Yes |Analog Devices AD7124-8BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.1500 / $14.7100 | Buy Now |
DISTI #
505-AD7124-8BCPZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1581 In Stock |
|
$8.9598 / $14.1500 | Buy Now |
DISTI #
584-AD7124-8BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC The AD7124-8 is an 8ch 24b #-# ADC RoHS: Compliant | 10823 |
|
$8.8000 / $14.1400 | Buy Now |
DISTI #
A01:0375_06527218
|
Arrow Electronics | 15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2317 | Asia - 8732 |
|
$8.0730 / $9.9970 | Buy Now |
DISTI #
E54:1762_08683313
|
Arrow Electronics | 15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 | Europe - 3181 |
|
$7.9130 / $12.5540 | Buy Now |
DISTI #
V36:1790_06209408
|
Arrow Electronics | 15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 74 Package Multiple: 74 Lead time: 10 Weeks Date Code: 2249 | Americas - 1365 |
|
$8.2120 / $10.0020 | Buy Now |
DISTI #
V99:2348_06209408
|
Arrow Electronics | 15-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2316 | Americas - 45 |
|
$8.9570 / $11.2450 | Buy Now |
|
Analog Devices Inc | The AD7124-8 is an 8ch 24b #-# Min Qty: 1 Package Multiple: 1 | 1120 |
|
$6.3300 / $14.1500 | Buy Now |
DISTI #
AD7124-8BCPZ
|
TME | IC: A/D converter, Ch: 8, 24bit, 19.2ksps, -1.8÷1.8/2.7÷3.6V Min Qty: 1 | 0 |
|
$12.6000 / $17.0000 | RFQ |
|
Ameya Holding Limited | AD7124-8BCPZ , 24 位-Bit ADC, 差分输入, Serial (SPI/QSPI/Microwire)接口, 32针 LFCSP WQ封装 | 1413 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7124-8BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7124-8BCPZ
Analog Devices Inc
8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD7124-8BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7124-8BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7124-8BCPZ-RL7 | 8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference | Analog Devices Inc | AD7124-8BCPZ vs AD7124-8BCPZ-RL7 |