-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9744
|
Newark | Adc, 24Bit, 19.2Ksps, Tssop-24, Resolution (Bits):24Bit, Sampling Rate:19.2Ksps, Input Channel Type:Differential, Pseudo Differential, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Dual (+/-), No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD7124-4BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$8.9900 / $13.1400 | Buy Now |
DISTI #
505-AD7124-4BRUZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1918 In Stock |
|
$8.0598 / $12.7300 | Buy Now |
DISTI #
584-AD7124-4BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC The AD7124-4 is a 4ch 24b #-# ADC RoHS: Compliant | 1851 |
|
$8.6400 / $12.6200 | Buy Now |
DISTI #
V99:2348_06209396
|
Arrow Electronics | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 | Americas - 28 |
|
$8.0570 / $12.5140 | Buy Now |
|
Analog Devices Inc | The AD7124-4 is a 4ch 24b #-# Min Qty: 1 Package Multiple: 62 | 21526 |
|
$5.7000 / $12.7300 | Buy Now |
DISTI #
42659656
|
Verical | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 21142 |
|
$7.6923 / $8.9552 | Buy Now |
DISTI #
69920684
|
Verical | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 24-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Americas - 28 |
|
$8.0570 / $12.5140 | Buy Now |
DISTI #
AD7124-4BRUZ
|
TME | IC: A/D converter, Ch: 4, 24bit, 19.2ksps, -1.8÷1.8/2.7÷3.6V Min Qty: 1 | 0 |
|
$9.1700 / $13.7000 | RFQ |
DISTI #
AD7124-4BRUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 62 | 0 |
|
$7.8400 / $8.3800 | Buy Now |
DISTI #
C1S103101275288
|
Chip1Stop | AD Converters (ADC) RoHS: Compliant pbFree: Yes Container: Tube | 16 |
|
$7.1000 / $8.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7124-4BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7124-4BRUZ
Analog Devices Inc
4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |