-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7124-4BCPZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4314BCPZ | Renesas Electronics Corporation | 400MHz, 4x1 Video Crosspoint Switch, PDIP, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6783
|
Newark | Adc, 24-Bit, 19.2Ksps, Lfcsp-32, Resolution (Bits):24Bit, Sampling Rate:19.2Ksps, Input Channel T... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 798 |
|
$7.6300 / $14.1100 | Buy Now |
DISTI #
505-AD7124-4BCPZ-RL7CT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5877 In Stock |
|
$7.5000 / $13.2300 | Buy Now |
DISTI #
584-AD7124-4BCPZ-RL7
|
Mouser Electronics | Analog to Digital Converters - ADC The AD7124-4 is a 4ch 24b S-? ADC RoHS: Compliant | 2909 |
|
$7.5000 / $14.0800 | Buy Now |
DISTI #
V72:2272_06209392
|
Arrow Electronics | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2314 Container: Cut Strips | Americas - 117 |
|
$7.6940 / $10.3210 | Buy Now |
|
Analog Devices Inc | The AD7124-4 is a 4ch 24b ?-? Min Qty: 1 Package Multiple: 1500 | 1176 |
|
$5.7000 / $14.4700 | Buy Now |
DISTI #
67588597
|
Verical | 7-Channel Single ADC Delta-Sigma 19.2ksps 24-bit Serial 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 117 |
|
$7.6940 / $10.3210 | Buy Now |
DISTI #
AD7124-4BCPZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$7.8400 | Buy Now |
|
LCSC | 24Bit 2.7V3.6V 19.2kHz LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS | 1 |
|
$4.4507 / $7.7302 | Buy Now |
|
Vyrian | Converters | 1384 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7124-4BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7124-4BCPZ-RL7
Analog Devices Inc
4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.0192 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
The AD7124-4BCPZ-RL7 requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the analog signal sources.
To optimize the AD7124-4BCPZ-RL7's performance for your specific application, you should consider factors such as the input signal range, sampling rate, and noise requirements. You may need to adjust the gain, filter settings, and other parameters to achieve the desired performance. Consult the datasheet and application notes for guidance.
The AD7124-4BCPZ-RL7 has a maximum junction temperature of 150°C. To ensure reliable operation over temperature, it is essential to provide adequate heat sinking, avoid overheating, and follow the recommended thermal design guidelines. Consult the datasheet and thermal design resources for more information.
To troubleshoot common issues with the AD7124-4BCPZ-RL7, start by checking the power supply, clock, and input signal integrity. Verify that the device is properly configured and that the analog and digital grounds are separated. Consult the datasheet, application notes, and online resources for troubleshooting guides and FAQs.
The AD7124-4BCPZ-RL7 is a sensitive analog device that requires careful consideration of electromagnetic interference (EMI) and radio-frequency interference (RFI). To ensure electromagnetic compatibility, follow proper PCB design and layout guidelines, use shielding and filtering, and consult the datasheet and application notes for EMI/RFI mitigation strategies.