Part Details for AD7124-4BBCPZ-RL by Analog Devices Inc
Overview of AD7124-4BBCPZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7124-4BBCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7124-4BBCPZ-RLTR-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.8400 | Buy Now |
DISTI #
584-AD7124-4BBCPZ-RL
|
Mouser Electronics | Analog to Digital Converters - ADC The AD7124-4 is a 4ch 24b #-# ADC RoHS: Compliant | 0 |
|
$7.8300 | Order Now |
|
Analog Devices Inc | The AD7124-4 is a 4ch 24b #-# Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$7.8400 / $13.2800 | Buy Now |
DISTI #
AD7124-4BBCPZRL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 5000 | 0 |
|
$8.1900 | Buy Now |
Part Details for AD7124-4BBCPZ-RL
AD7124-4BBCPZ-RL CAD Models
AD7124-4BBCPZ-RL Part Data Attributes:
|
AD7124-4BBCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7124-4BBCPZ-RL
Analog Devices Inc
4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-30 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2018-06-15 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |