-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, Low Cost, High Speed, BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD711JNZ by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6774
|
Newark | Opamp, Dip-8, 4 Mhz, 0 To 70Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:4Mhz, Supply... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 309 |
|
$3.2300 / $7.7100 | Buy Now |
DISTI #
505-AD711JNZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2250 / $7.7100 | Buy Now |
DISTI #
584-AD711JNZ
|
Mouser Electronics | Precision Amplifiers HIGH SPEED BIFET OP AMP RoHS: Compliant | 1335 |
|
$3.6600 / $7.4000 | Buy Now |
|
Analog Devices Inc | HIGH SPEED BIFET OP AMP Package Multiple: 50 | 0 |
|
$2.4900 / $7.7100 | Buy Now |
DISTI #
84948306
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 39 Package Multiple: 39 Date Code: 2417 | Americas - 39 |
|
$6.9708 | Buy Now |
DISTI #
65094947
|
Verical | Op Amp Single High Speed Amplifier ±18V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2236 | Americas - 24 |
|
$3.7440 | Buy Now |
DISTI #
AD711JNZ
|
TME | IC: operational amplifier, 4MHz, Ch: 1, DIP8, ±4.5÷18VDC,9÷36VDC Min Qty: 1 | 0 |
|
$5.6000 / $7.5600 | RFQ |
|
ComSIT USA | PRECISION, LOW COST, HIGH SPEED, BIFET OP AMP Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPo... more ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
Vyrian | Amplifiers | 62 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP JFET 4MHZ 8DIP | 7255 |
|
$5.1240 / $7.6860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD711JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD711JNZ
Analog Devices Inc
Precision, Low Cost, High Speed, BiFET Op Amp
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0006 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Slew Rate-Min | 16 V/us | |
Slew Rate-Nom | 20 V/us | |
Supply Current-Max | 3.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD711JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD711JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD711JN | Analog Devices Inc | Check for Price | IC OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, MO-095AA, DIP-8, Operational Amplifier | AD711JNZ vs AD711JN |
The maximum power dissipation of the AD711JNZ is 670mW, which is calculated based on the maximum junction temperature (150°C) and the thermal resistance (125°C/W) of the package.
To ensure stability in a unity-gain configuration, it's recommended to add a capacitor (typically 10-100pF) between the output and the inverting input to compensate for the internal pole. This helps to reduce the phase shift and prevent oscillations.
For optimal performance, it's recommended to use a star-grounding technique, where the grounds of the power supplies, analog circuits, and digital circuits are connected at a single point. Additionally, keep the input and output traces short and away from noise sources, and use a ground plane to reduce electromagnetic interference (EMI).
While the AD711JNZ can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (2.5V/μs) and limited bandwidth (3MHz). For comparator applications, a dedicated comparator IC like the AD790 or AD8561 is recommended.
To prevent electrostatic discharge (ESD) damage, handle the AD711JNZ by the body, not the pins. Use an anti-static wrist strap or mat, and ensure that the workspace is ESD-protected. Additionally, use ESD-protected devices and tools when handling the IC.