Part Details for AD7111ABNZ by Analog Devices Inc
Overview of AD7111ABNZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7111ABNZ
AD7111ABNZ CAD Models
AD7111ABNZ Part Data Attributes:
|
AD7111ABNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7111ABNZ
Analog Devices Inc
IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 20.13 mm | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD7111ABNZ
This table gives cross-reference parts and alternative options found for AD7111ABNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7111ABNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7111CQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7111ABNZ vs AD7111CQ |
AD7111KN | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7111ABNZ vs AD7111KN |
AD7111BQ | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, CERDIP-16 | Analog Devices Inc | AD7111ABNZ vs AD7111BQ |
AD7111TQ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, CERDIP-16, Digital to Analog Converter | Analog Devices Inc | AD7111ABNZ vs AD7111TQ |
AD7111ACNZ | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7111ABNZ vs AD7111ACNZ |
AD7111UQ | PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, GLASS SEALED, CERDIP-16 | Analog Devices Inc | AD7111ABNZ vs AD7111UQ |
AD7111ABN | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP16, PLASTIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | AD7111ABNZ vs AD7111ABN |
AD7111UQ/883B | Monolithic Multiplying DAC Featuring Wide Dynamic Range | Analog Devices Inc | AD7111ABNZ vs AD7111UQ/883B |