Part Details for AD7091BCPZ-RL by Analog Devices Inc
Overview of AD7091BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7091BCPZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7091BCPZ-RL-ND
|
DigiKey | IC ADC 12BIT SAR 8LFCSP Min Qty: 10000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6050 | Buy Now |
DISTI #
584-AD7091BCPZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 1 channel 12bit SAR ADC, SPI RoHS: Compliant | 0 |
|
$2.9800 | Order Now |
DISTI #
AD7091BCPZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 10000 | 0 |
|
$2.7200 | Buy Now |
Part Details for AD7091BCPZ-RL
AD7091BCPZ-RL CAD Models
AD7091BCPZ-RL Part Data Attributes:
|
AD7091BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7091BCPZ-RL
Analog Devices Inc
1 MSPS, Ultralow Power 12-Bit ADC in 8-Lead LFCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | CSP | |
Package Description | LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.65 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.65 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
Alternate Parts for AD7091BCPZ-RL
This table gives cross-reference parts and alternative options found for AD7091BCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7091BCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCS7476AIMF/NOPB | 1MSPS, 12-/10-/8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 125 | Texas Instruments | AD7091BCPZ-RL vs ADCS7476AIMF/NOPB |
AD7476ABRM-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD7091BCPZ-RL vs AD7476ABRM-REEL |
AD7091R-5BRUZ-RL7 | 4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP | Analog Devices Inc | AD7091BCPZ-RL vs AD7091R-5BRUZ-RL7 |
AD7476ABRMZ-REEL7 | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7091BCPZ-RL vs AD7476ABRMZ-REEL7 |
AD7476AAKS-500RL7 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, MO-203AB, SC-70, 6 PIN, Analog to Digital Converter | Analog Devices Inc | AD7091BCPZ-RL vs AD7476AAKS-500RL7 |
AD7476ABRM-REEL | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD7091BCPZ-RL vs AD7476ABRM-REEL |
ADCS7476AIMFX | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO6, SOT-23, 6 PIN, Analog to Digital Converter | National Semiconductor Corporation | AD7091BCPZ-RL vs ADCS7476AIMFX |
AD7091R-4BCPZ-RL7 | 4-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 20-Lead TSSOP | Analog Devices Inc | AD7091BCPZ-RL vs AD7091R-4BCPZ-RL7 |
AD7091R-2BCPZ | 2-Channel, 1 MSPS, Ultralow Power, 12-Bit ADC in 16-Lead TSSOP | Analog Devices Inc | AD7091BCPZ-RL vs AD7091R-2BCPZ |
AD7476AYKSZ-500RL7 | 12-Bit, 1 MSPS, Low-Power A/D Converter in SC70 and MSOP Packages | Analog Devices Inc | AD7091BCPZ-RL vs AD7476AYKSZ-500RL7 |