-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Picoampere Input Current Bipolar Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6771
|
Newark | Op-Amp, 800Khz, -40 To 85Deg C, Nsoic-8, No. Of Channels:2Channels, Gain Bandwidth Product:800Khz, Supply Voltage Range:± 2V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD706ARZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 147 |
|
$4.9300 / $8.7600 | Buy Now |
DISTI #
AD706ARZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3220 In Stock |
|
$4.6480 / $8.5100 | Buy Now |
DISTI #
584-AD706ARZ-R7
|
Mouser Electronics | Precision Amplifiers DUAL PRECISION OP AMP, IC RoHS: Compliant | 27883 |
|
$4.7400 / $8.4200 | Buy Now |
|
Analog Devices Inc | DUAL PRECISION OP AMP, IC Min Qty: 1 Package Multiple: 1000 | 644 |
|
$4.6480 / $8.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 65 |
|
$3.6589 / $7.8400 | Buy Now |
|
Quest Components | 52 |
|
$4.9000 / $10.5000 | Buy Now | |
DISTI #
AD706ARZ-REEL7
|
TME | IC: operational amplifier, 800kHz, Ch: 2, SO8, ±2÷18VDC,4÷36VDC Min Qty: 1 | 964 |
|
$3.2200 / $4.8300 | Buy Now |
|
LCSC | 50pA Dual 800kHz 800kHz SOIC-8 Operational Amplifier ROHS | 568 |
|
$2.4274 / $4.4448 | Buy Now |
|
Win Source Electronics | Op Amp Dual Low Power Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 800KHZ 8SOIC | 35300 |
|
$7.7620 / $11.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD706ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD706ARZ-REEL7
Analog Devices Inc
Dual Picoampere Input Current Bipolar Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Min | 108 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.15 V/us | |
Supply Current-Max | 1.4 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 150000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD706ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD706ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD706AR-REEL | Picoampere Input Current Dual Bipolar Op Amp | Analog Devices Inc | AD706ARZ-REEL7 vs AD706AR-REEL |
AD706ARZ | Dual Picoampere Input Current Bipolar Op Amp | Analog Devices Inc | AD706ARZ-REEL7 vs AD706ARZ |
AD706AR-REEL7 | IC DUAL OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD706ARZ-REEL7 vs AD706AR-REEL7 |