Part Details for AD704AN by Analog Devices Inc
Overview of AD704AN by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD704AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Quad Picoampere Input Current Bipolar Op Amp | 9100 |
|
RFQ | |
|
Perfect Parts Corporation | 6 |
|
RFQ |
Part Details for AD704AN
AD704AN CAD Models
AD704AN Part Data Attributes
|
AD704AN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD704AN
Analog Devices Inc
IC QUAD OP-AMP, 250 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0003 µA | |
Common-mode Reject Ratio-Min | 98 dB | |
Common-mode Reject Ratio-Nom | 128 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 0.1 V/us | |
Supply Current-Max | 2.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 800 | |
Voltage Gain-Min | 150000 | |
Width | 7.62 mm |
Alternate Parts for AD704AN
This table gives cross-reference parts and alternative options found for AD704AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD704AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD704KN | IC QUAD OP-AMP, 150 uV OFFSET-MAX, 0.8 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Analog Devices Inc | AD704AN vs AD704KN |