Part Details for AD7015AST by Analog Devices Inc
Overview of AD7015AST by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7015AST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7015AST-ND
|
DigiKey | PCM CODEC, A/MU-LAW, 1-FUNC Min Qty: 14 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4463 In Stock |
|
$22.7400 | Buy Now |
|
Rochester Electronics | PCM Codec, A/MU-Law, 1-Func, PQFP80 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4463 |
|
$19.5200 / $22.9700 | Buy Now |
Part Details for AD7015AST
AD7015AST CAD Models
AD7015AST Part Data Attributes:
|
AD7015AST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7015AST
Analog Devices Inc
IC A/MU-LAW, PCM CODEC, PQFP80, TQFP-80, Codec
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Companding Law | A/MU-LAW | |
Filter | YES | |
JESD-30 Code | S-PQFP-G80 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | PCM CODEC | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |