Part Details for AD7002AS by Analog Devices Inc
Overview of AD7002AS by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7002AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7002AS-ND
|
DigiKey | IC GSM BASEBAND 44PQFP Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
301 In Stock |
|
$11.9200 | Buy Now |
|
Quest Components | BASEBAND CIRCUIT, CMOS, PQFP44 | 4 |
|
$11.5088 / $15.3450 | Buy Now |
|
Quest Components | BASEBAND CIRCUIT, CMOS, PQFP44 | 22 |
|
$12.5430 / $15.2550 | Buy Now |
|
Quest Components | BASEBAND CIRCUIT, CMOS, PQFP44 | 16 |
|
$14.1941 / $17.2631 | Buy Now |
|
Rochester Electronics | Lc2Mos Gsm Baseband I/O Port ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 301 |
|
$10.2300 / $12.0400 | Buy Now |
DISTI #
SMC-AD7002AS
|
Sensible Micro Corporation | BASEBAND CIRCUIT RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 02+ Container: Trays | 341 |
|
$8.6000 / $10.2125 | RFQ |
|
Chip 1 Exchange | INSTOCK | 415 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 7000 |
|
RFQ |
Part Details for AD7002AS
AD7002AS CAD Models
AD7002AS Part Data Attributes:
|
AD7002AS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7002AS
Analog Devices Inc
IC TELECOM, CELLULAR, BASEBAND CIRCUIT, PQFP44, PLASTIC, QFP-44, Cellular Telephone Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Input Type | SINGLE-ENDED | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.57SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |