-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 2MHz Min, 250MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE CJ725, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-AD6PS-1+CT-ND
|
DigiKey | RF PWR DVDR 2MHZ-250MHZ 8SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
715 In Stock |
|
$31.8250 / $40.4100 | Buy Now |
DISTI #
139-AD6PS-1
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SURF MT/ RoHS RoHS: Compliant | 515 |
|
$31.8200 / $40.4100 | Buy Now |
|
Chip1Cloud | Combiner/Splitter 1-IN 6-OUT 2MHz to 250MHz 8-Pin Case CJ-725 T/R | 8282 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD6PS-1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AD6PS-1+
Mini-Circuits
Combiner, 2MHz Min, 250MHz Max, 1.5dB Insertion Loss-Max, ROHS COMPLIANT, CASE CJ725, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CASE CJ725, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):17 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.5 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.4 | |
RF/Microwave Device Type | COMBINER | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
VSWR-Max | 1.43 |
This table gives cross-reference parts and alternative options found for AD6PS-1+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD6PS-1+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD6PS-1 | Combiner, 2MHz Min, 250MHz Max, 1.5dB Insertion Loss-Max, CASE CJ725, 8 PIN | Mini-Circuits | AD6PS-1+ vs AD6PS-1 |