Part Details for AD6C211-H by Solid State Optronics Inc
Overview of AD6C211-H by Solid State Optronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for AD6C211-H
AD6C211-H CAD Models
AD6C211-H Part Data Attributes:
|
AD6C211-H
Solid State Optronics Inc
Buy Now
Datasheet
|
Compare Parts:
AD6C211-H
Solid State Optronics Inc
Solid State Relay
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOLID STATE OPTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Current | 0.0015 A | |
Input Type | DC | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | MOSFET | |
Overall Height | 3.68 mm | |
Overall Length | 9.4 mm |