-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Universal LVDT Signal Conditioner
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6766
|
Newark | Signal Conditioner, 0.05%, Lcc, Signal Conditioner Type:Lvdt Signal Conditioner, Supply Voltage Min:13V, Supply Voltage Max:36V, Ic Case/Package:Lcc, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Qualification:-, Bandwidth:-Rohs Compliant: Yes |Analog Devices AD698APZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1900 | Buy Now |
DISTI #
AD698APZ
|
TME | IC: LVDT signal conditioner, 13÷36VDC, 4-wire LVDT, SMD, PLCC28 Min Qty: 1 | 0 |
|
$48.1000 / $62.5000 | RFQ |
|
LCSC | PLCC-28(11.5x11.5) ADC/DAC - Specialized ROHS | 134 |
|
$40.5151 / $64.4498 | Buy Now |
|
Win Source Electronics | IC LVDT SIGNAL COND 28-PLCC / Sensor and Detector Interface 4-Wire Interface 28-Pin PLCC Tube | 6988 |
|
$41.4500 / $62.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD698APZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD698APZ
Analog Devices Inc
Universal LVDT Signal Conditioner
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.505 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -6.5 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal/Output Frequency | 10000 Hz | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Tracking Rate-Max | 18 rps | |
Width | 11.505 mm |
This table gives cross-reference parts and alternative options found for AD698APZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD698APZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD698SQ | Universal LVDT Signal Conditioner | Analog Devices Inc | AD698APZ vs AD698SQ |