-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-20mA Monolithic Current Transmitter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9351
|
Newark | Current Transmitter, 4-20/0-20 Ma, Dip, Ic Function:Current Loop Transmitters, Supply Voltage Min:4.5V, Supply Voltage Max:36V, Ic Package Type:Dip, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: No |Analog Devices AD694AQ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.0200 / $47.3300 | Buy Now |
DISTI #
AD694AQ-ND
|
DigiKey | IC SGNL COND 4-20MA TX 16-CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
149 In Stock |
|
$35.6045 / $45.5200 | Buy Now |
DISTI #
584-AD694AQ
|
Mouser Electronics | Instrumentation Amplifiers IC 4-20MA CURRENT TRANS RoHS: Not Compliant | 39 |
|
$36.8700 / $45.5100 | Buy Now |
DISTI #
V99:2348_06210859
|
Arrow Electronics | Sensor and Detector Interface 36V 23mA 16-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2036 | Americas - 2 |
|
$24.4400 / $32.3865 | Buy Now |
|
Analog Devices Inc | IC 4-20MA CURRENT TRANS Min Qty: 1 Package Multiple: 25 | 144980 |
|
$20.5200 / $45.5200 | Buy Now |
DISTI #
60893758
|
Verical | Sensor and Detector Interface 36V 23mA 16-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2036 | Americas - 2 |
|
$24.4400 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | TRANSDUCER SIGNAL CONDITIONER, 16 Pin, Ceramic, DIP | 18 |
|
$37.8000 / $42.0000 | Buy Now |
|
Ameya Holding Limited | AD694AQ 仪表放大器, ±150μV偏置, 300kHz, 90dB CMRR, 4.5 → 36 V电源, 16针 CDIP封装 | 144980 |
|
RFQ | |
|
Chip1Cloud | IC SGNL COND 4-20MA TX 16-CDIP | 2100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD694AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD694AQ
Analog Devices Inc
4-20mA Monolithic Current Transmitter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERDIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD694AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD694AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD694JN | IC SPECIALTY ANALOG CIRCUIT, PDIP16, PLASTIC, DIP-16, Analog IC:Other | Analog Devices Inc | AD694AQ vs AD694JN |
AD694BQ | 4-20mA Monolithic Current Transmitter | Analog Devices Inc | AD694AQ vs AD694BQ |