-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit 200 kSPS Complete Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD678JNZ-ND
|
DigiKey | IC ADC 12BIT FLASH 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$106.9046 / $114.6500 | Buy Now |
DISTI #
584-AD678JNZ
|
Mouser Electronics | Analog to Digital Converters - ADC IC - 12-BIT SAMPLING ADC RoHS: Compliant | 2 |
|
$114.6500 | Buy Now |
|
Analog Devices Inc | IC - 12-BIT SAMPLING ADC Min Qty: 1 Package Multiple: 13 | 310 |
|
$75.7100 / $114.6500 | Buy Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 1 Channel, Parallel, Word Access, BIMOS, PDIP28 RoHS: Compliant Status: Active Min Qty: 1 | 42 |
|
$95.0800 / $111.8500 | Buy Now |
DISTI #
AD678JNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 13 | 0 |
|
$100.3000 / $111.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD678JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD678JNZ
Analog Devices Inc
12-Bit 200 kSPS Complete Sampling ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 4.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 36.7 mm | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD678JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD678JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD678SD/883B | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678JNZ vs AD678SD/883B |
AD678KD | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678JNZ vs AD678KD |
AD678BD | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678JNZ vs AD678BD |
AD678TD/883B | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678JNZ vs AD678TD/883B |
AD678JD | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678JNZ vs AD678JD |
AD678AD | IC 1-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD678JNZ vs AD678AD |