Part Details for AD676TD/883B by Analog Devices Inc
Results Overview of AD676TD/883B by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD676TD/883B Information
AD676TD/883B by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL62883BHRTZ | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs | |
ISL62883BHRTZ-T | Renesas Electronics Corporation | Multiphase PWM Regulator for IMVP-6.5 Mobile CPUs |
Price & Stock for AD676TD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD676TD/883B-ND
|
DigiKey | IC ADC 16BIT PAR 100KSPS 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
167 In Stock |
|
$482.4100 | Buy Now |
DISTI #
AD676TD/883B-ND
|
DigiKey | IC ADC 16BIT PAR 100KSPS 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$478.5800 / $553.7100 | Buy Now |
DISTI #
584-AD676TD883B
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 16-BIT SAMPLING ADC RoHS: Not Compliant | 0 |
|
$417.4800 | Order Now |
DISTI #
26642007
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$477.1143 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | 2 |
|
$304.6698 | Buy Now | |
|
Rochester Electronics | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP28 RoHS: Not Compliant Status: Active Min Qty: 1 | 167 |
|
$350.6800 / $398.5000 | Buy Now |
Part Details for AD676TD/883B
AD676TD/883B CAD Models
AD676TD/883B Part Data Attributes
|
AD676TD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD676TD/883B
Analog Devices Inc
IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.003% | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for AD676TD/883B
This table gives cross-reference parts and alternative options found for AD676TD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD676TD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9474301MXX | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter | AD676TD/883B vs 5962-9474301MXX |
AD676BD | Analog Devices Inc | $140.0336 | 16-Bit Parallel 100 kSPS Sampling ADC | AD676TD/883B vs AD676BD |
AD676JD | Analog Devices Inc | Check for Price | 16-Bit Parallel 100 kSPS Sampling ADC | AD676TD/883B vs AD676JD |
AD676AD | Analog Devices Inc | $113.6875 | 16-Bit Parallel 100 kSPS Sampling ADC | AD676TD/883B vs AD676AD |
AD676KD | Analog Devices Inc | Check for Price | 16-Bit Parallel 100 kSPS Sampling ADC | AD676TD/883B vs AD676KD |
5962-9474301MXA | Defense Logistics Agency | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | AD676TD/883B vs 5962-9474301MXA |
AD676TD/883B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent any potential latch-up conditions.
-
The AD676TD/883B is rated for operation from -55°C to 125°C. To ensure operation within this range, the device should be mounted on a suitable heat sink, and the ambient temperature should be monitored to prevent overheating. Additionally, the device should be operated within its specified power dissipation limits.
-
The recommended layout and routing for the AD676TD/883B involves keeping the analog and digital signal paths separate, using a solid ground plane, and minimizing the length of the signal traces. Additionally, the device should be placed close to the analog signal sources to minimize noise pickup.
-
To minimize EMI, the AD676TD/883B should be placed in a shielded enclosure, and the PCB should be designed with EMI reduction in mind. This includes using a solid ground plane, minimizing the length of the signal traces, and using EMI filters or shielding on the input and output signals.
-
The recommended method for soldering the AD676TD/883B is to use a controlled soldering iron temperature of 250°C to 270°C, and to avoid applying excessive heat or mechanical stress to the device. Additionally, the device should be handled by the package, not the pins, to prevent damage.