-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Parallel 100 kSPS Sampling ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD676JD by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD676JD-ND
|
DigiKey | IC ADC 16BIT SAR 28CDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$144.4673 / $177.9800 | Buy Now |
DISTI #
584-AD676JD
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 16-BIT SAMPLING ADC RoHS: Not Compliant | 0 |
|
$125.1000 / $136.8500 | Order Now |
|
Analog Devices Inc | IC, 16-BIT SAMPLING ADC Package Multiple: 1 | 1587 |
|
$136.8500 | Buy Now |
DISTI #
26616333
|
Verical | 1-Channel Single ADC SAR 100ksps 16-bit Parallel 28-Pin SBCDIP Tube RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 | Americas - 1584 |
|
$142.9714 | Buy Now |
|
Rochester Electronics | 16-Bit Parallel 100 kSPS Sampling ADC RoHS: Not Compliant Status: Active Min Qty: 1 | 536 |
|
$105.0800 / $119.4100 | Buy Now |
DISTI #
AD676JD
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 4 | 0 |
|
$127.6000 / $134.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD676JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD676JD
Analog Devices Inc
16-Bit Parallel 100 kSPS Sampling ADC
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Conversion Time-Max | 1000 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.1 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD676JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD676JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD676JN | Analog Devices Inc | Check for Price | 16-Bit Parallel 100 kSPS Sampling ADC | AD676JD vs AD676JN |
AD676AD | Analog Devices Inc | $113.6875 | 16-Bit Parallel 100 kSPS Sampling ADC | AD676JD vs AD676AD |
AD676BD | Analog Devices Inc | $140.0336 | 16-Bit Parallel 100 kSPS Sampling ADC | AD676JD vs AD676BD |
AD676KD | Analog Devices Inc | Check for Price | 16-Bit Parallel 100 kSPS Sampling ADC | AD676JD vs AD676KD |
AD676JDZ | Analog Devices Inc | $120.6967 | 16-Bit Parallel 100 kSPS Sampling ADC | AD676JD vs AD676JDZ |
AD676JNZ | Analog Devices Inc | Check for Price | 16-Bit Parallel 100 kSPS Sampling ADC | AD676JD vs AD676JNZ |
AD676TD/883B | Analog Devices Inc | Check for Price | IC 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | AD676JD vs AD676TD/883B |
5962-9474301MXA | Defense Logistics Agency | Check for Price | ADC, Successive Approximation, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, CERAMIC, DIP-28 | AD676JD vs 5962-9474301MXA |
A good layout and routing practice for the AD676JD involves separating the analog and digital grounds, using a solid ground plane, and keeping the analog and digital signal traces separate. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC and AVCC pins with 0.1uF capacitors.
The AD676JD's gain and offset settings can be configured using the GAIN and OFFSET pins. The gain can be set to 1, 2, or 4 using the GAIN pin, and the offset can be set to 0, 1, or 2 using the OFFSET pin. The specific configuration will depend on the application's requirements, and it's recommended to consult the datasheet and application notes for more information.
The maximum input voltage range for the AD676JD is ±10V, and it's recommended to limit the input voltage to ±5V to ensure optimal performance. The AD676JD has built-in overvoltage protection, which will limit the output voltage to ±VCC if the input voltage exceeds ±VCC. However, it's still recommended to use external protection circuitry to prevent damage from excessive input voltages.
The AD676JD can handle common-mode voltages up to ±5V, but it's recommended to keep the common-mode voltage within ±2V to ensure optimal performance. If the common-mode voltage exceeds ±5V, the AD676JD's output may become distorted or clipped. It's essential to consider the common-mode voltage in the application's design to ensure accurate and reliable operation.
The typical settling time for the AD676JD is around 10-15μs, depending on the gain setting and output load. This settling time can affect the application's performance, especially in high-speed or high-frequency applications. It's essential to consider the settling time when designing the application's timing and synchronization.