Part Details for AD674BTE/883B by Analog Devices Inc
Overview of AD674BTE/883B by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Price & Stock for AD674BTE/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD674BTE/883B-ND
|
DigiKey | IC ADC 12BIT SAR 28CDIP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1042 In Stock |
|
$574.1900 | Buy Now |
DISTI #
AD674BTE/883B-ND
|
DigiKey | IC ADC 12BIT SAR 28CDIP Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$528.9400 | Buy Now |
DISTI #
584-AD674BTE883B
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 12-BIT ADC RoHS: Not Compliant | 0 |
|
$496.9000 / $531.1500 | Order Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 674BTE/883B | 4 |
|
$246.4165 / $253.6641 | Buy Now |
|
Quest Components | 674BTE/883B | 3 |
|
$465.4260 / $479.1150 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BIMOS, CQCC28 RoHS: Not Compliant Status: Active Min Qty: 1 | 647 |
|
$469.2900 / $552.1100 | Buy Now |
DISTI #
AD674BTE/883B
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$506.8400 / $540.6300 | Buy Now |
Part Details for AD674BTE/883B
AD674BTE/883B CAD Models
AD674BTE/883B Part Data Attributes
|
AD674BTE/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD674BTE/883B
Analog Devices Inc
Complete 12-Bit A/D Converters
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | CERAMIC, CC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-CQCC-N28 | |
Length | 11.43 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC28,.45SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.43 mm |
Alternate Parts for AD674BTE/883B
This table gives cross-reference parts and alternative options found for AD674BTE/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD674BTE/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HADC674ZCIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | AD674BTE/883B vs HADC674ZCIC |
HADC674ZBMC/883 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | AD674BTE/883B vs HADC674ZBMC/883 |
5962-9169001M3X | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQCC28, CERAMIC, CC-28 | Signal Processing Technologies | AD674BTE/883B vs 5962-9169001M3X |
HADC674ZBMC/883 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, CC-28, Analog to Digital Converter | Analog Devices Inc | AD674BTE/883B vs HADC674ZBMC/883 |
5962-9169003M3A | Complete 12-Bit A/D Converters | Analog Devices Inc | AD674BTE/883B vs 5962-9169003M3A |
HADC674ZAMC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | AD674BTE/883B vs HADC674ZAMC |
HADC674ZBCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | AD674BTE/883B vs HADC674ZBCC |
HADC674ZBIC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, | Signal Processing Technologies | AD674BTE/883B vs HADC674ZBIC |
5962-9169001M3A | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CQCC28, CERAMIC, CC-28 | Signal Processing Technologies | AD674BTE/883B vs 5962-9169001M3A |
HADC674ZAMC/883 | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CQCC28, CERAMIC, CC-28, Analog to Digital Converter | Analog Devices Inc | AD674BTE/883B vs HADC674ZAMC/883 |