-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete 12-Bit A/D Converters
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD674BJNZ | Analog Devices | IC, 12-BIT MONO ADC IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD674BJNZ-ND
|
DigiKey | IC ADC 12BIT SAR 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$56.6875 / $79.4200 | Buy Now |
DISTI #
584-AD674BJNZ
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 12-BIT MONO ADC IC RoHS: Compliant | 11 |
|
$56.6800 / $77.5300 | Buy Now |
|
Analog Devices Inc | IC, 12-BIT MONO ADC IC Package Multiple: 13 | 1095 |
|
$40.0200 / $79.4200 | Buy Now |
DISTI #
25630885
|
Verical | 1-Channel Single ADC SAR 12-bit Parallel 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Americas - 1092 |
|
$71.1000 | Buy Now |
|
Rochester Electronics | AD674B - 12-Bit A/D Converter RoHS: Compliant Status: Active Min Qty: 1 | 169 |
|
$56.2200 / $66.1400 | Buy Now |
DISTI #
AD674BJNZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 13 | 0 |
|
$59.3000 / $66.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD674BJNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD674BJNZ
Analog Devices Inc
Complete 12-Bit A/D Converters
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD674BJNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD674BJNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD674BJNZ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | AD674BJNZ vs AD674BJNZ |
AD674BJN | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD674BJNZ vs AD674BJN |