Part Details for AD674BAD by Analog Devices Inc
Overview of AD674BAD by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD674BAD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD674BAD-ND
|
DigiKey | IC ADC 12BIT SAR 28CDIP Min Qty: 13 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$94.9023 | Buy Now |
DISTI #
584-AD674BAD
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 12-BIT ADC IC RoHS: Not Compliant | 0 |
|
$91.6700 / $100.0500 | Order Now |
|
Analog Devices Inc | IC, MONO 12-BIT ADC IC Min Qty: 1 Package Multiple: 13 | 91 |
|
$55.6500 / $118.9200 | Buy Now |
DISTI #
63356357
|
Verical | 1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 6 |
|
$87.3800 / $99.4800 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28 RoHS: Not Compliant Status: Active Min Qty: 1 | 19 |
|
$79.2300 / $93.2200 | Buy Now |
DISTI #
AD674BAD
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 13 | 0 |
|
$83.5900 / $93.1400 | Buy Now |
|
Chip1Cloud | Complete 12-Bit A/D Converters | IC ADC 12BIT SAR 28CDIP | 3380 |
|
RFQ |
Part Details for AD674BAD
AD674BAD CAD Models
AD674BAD Part Data Attributes:
|
AD674BAD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD674BAD
Analog Devices Inc
Complete 12-Bit A/D Converters
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.815 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD674BAD
This table gives cross-reference parts and alternative options found for AD674BAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD674BAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI3-674AJN-5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | AD674BAD vs HI3-674AJN-5 |
SP674AA | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 | Spectrum Control | AD674BAD vs SP674AA |
ADC674ASH | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP | Burr-Brown Corp | AD674BAD vs ADC674ASH |
SP674BJP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | AD674BAD vs SP674BJP |
HI1-674AJD-5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | AD674BAD vs HI1-674AJD-5 |
SP674AJ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 | Spectrum Control | AD674BAD vs SP674AJ |
AD674ASD | IC 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD674BAD vs AD674ASD |
HI1-674AJD-5 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, SIDEBRAZED, DIP-28 | Intersil Corporation | AD674BAD vs HI1-674AJD-5 |
SP674AS | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 | Spectrum Control | AD674BAD vs SP674AS |
SP674BSQ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Sipex Corporation | AD674BAD vs SP674BSQ |