-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic 16-Bit DACPORT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9341
|
Newark | Dac, 16Bit, Dip-28, -40 To 85Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:± 13.5V To ± 16.5V, Adc/Dac Case Style:Dip, No. Of Pins:28Pins, Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD669ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$52.4000 / $59.6200 | Buy Now |
DISTI #
AD669ANZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 28DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
18 In Stock |
|
$48.3082 / $57.3400 | Buy Now |
DISTI #
584-AD669ANZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC, 16-BIT MONO.DACPORT RoHS: Compliant | 56 |
|
$48.3000 / $57.3300 | Buy Now |
|
Analog Devices Inc | IC, 16-BIT MONO.DACPORT Min Qty: 1 Package Multiple: 13 | 9169 |
|
$33.9700 / $57.3400 | Buy Now |
|
Rochester Electronics | AD669 - Monolithic 16-Bit DACPORT RoHS: Compliant Status: Active Min Qty: 1 | 5333 |
|
$42.6500 / $50.1800 | Buy Now |
|
ComSIT USA | MONOLITHIC 16-BIT DACPORT D/A Converter, 1 Func, Parallel, Word Input Loading, 10us Settling Time, PDIP28 RoHS: Compliant | Europe - 1 |
|
RFQ | |
DISTI #
AD669ANZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 13 | 0 |
|
$45.0000 / $50.1400 | Buy Now |
|
MacroQuest Electronics | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD669ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD669ANZ
Analog Devices Inc
Monolithic 16-Bit DACPORT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | N-28-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 37.4 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Settling Time-Max | 13 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD669ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD669ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD669SQ | Monolithic 16-Bit DACPORT | Analog Devices Inc | AD669ANZ vs AD669SQ |
AD669AN | Monolithic 16-Bit DACPORT | Analog Devices Inc | AD669ANZ vs AD669AN |
AD669SQ/883B | Monolithic 16-Bit DACPORT | Analog Devices Inc | AD669ANZ vs AD669SQ/883B |