Converters
AD667JCHIPS
Description: Microprocessor-Compatible 12-Bit D/A Converter

Overview of AD667JCHIPS by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for AD667JCHIPS by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD667JCHIPS by Analog Devices Inc

AD667JCHIPS
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
DIE
Package Description
, DIE OR CHIP
Pin Count
0
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
Linearity Error-Max (EL)
0.018%
Number of Bits
12
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
DIE OR CHIP
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Settling Time-Max
4 µs
Supply Current-Max
25 mA
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. AD667JCHIPS
    Analog Devices Inc
    Microprocessor-Compatible 12-Bit D/A Converter
    VS

Related Parts for AD667JCHIPS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD667JCHIPS by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD667JCHIPS by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD667JCHIPS would you like to use for your alert(s)?
  • Please alert me when AD667JCHIPS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD667JCHIPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD667JCHIPS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD667JCHIPS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD667JCHIPS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD667JCHIPS by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: