-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IF Diversity Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD6655ABCPZ-80 by Analog Devices Inc is a Cellular Telephone Circuit.
Cellular Telephone Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD6655ABCPZ-80-ND
|
DigiKey | IC IF RCVR 14BIT 80MSPS 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$93.3375 / $119.4000 | Buy Now |
DISTI #
584-AD6655ABCPZ-80
|
Mouser Electronics | RF Receiver 14 Bit IF Diversity Receiver RoHS: Compliant | 2 |
|
$96.6200 / $119.1100 | Buy Now |
|
Analog Devices Inc | 14 Bit IF Diversity Receiver Package Multiple: 1 | 2261 |
|
$63.5700 / $119.4000 | Buy Now |
DISTI #
26616287
|
Verical | RF Receiver 1.8V 64-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 7 Package Multiple: 7 | Americas - 2261 |
|
$97.8286 | Buy Now |
|
Rochester Electronics | If Diversity Receiver RoHS: Compliant Status: Active Min Qty: 1 | 4849 |
|
$71.9000 / $89.8800 | Buy Now |
DISTI #
AD6655ABCPZ-80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 7 | 0 |
|
$89.5500 / $102.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD6655ABCPZ-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6655ABCPZ-80
Analog Devices Inc
IF Diversity Receiver
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-6 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.42 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |
A good PCB layout is crucial for the AD6655's performance. Analog Devices recommends a 4-layer PCB with a solid ground plane, and to keep the analog and digital sections separate. The datasheet provides a recommended layout, but it's also recommended to consult with an experienced PCB designer.
The AD6655's clocking scheme can be optimized by selecting the right clock source, clock frequency, and clock divider settings. The datasheet provides guidelines, but it's recommended to consult with an experienced engineer or Analog Devices' support team to determine the best clocking scheme for your specific application.
The AD6655 can handle input signal amplitudes up to 2.5 Vpp differential, but it's recommended to limit the input amplitude to 2 Vpp differential to ensure optimal performance and to prevent overloading the ADC.
The AD6655 has an internal calibration mechanism, but it's recommended to perform an external calibration to optimize performance. This involves applying a known input signal and adjusting the ADC's offset and gain settings to achieve optimal performance.
The recommended power-up sequence for the AD6655 is to power up the analog supply (AVDD) first, followed by the digital supply (DVDD), and then the clock signal. This ensures that the ADC is properly initialized and configured before starting conversions.