-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IF Diversity Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD6649BCPZ-ND
|
DigiKey | IC IF RCVR 14BIT 250MSPS 64LFCSP Min Qty: 4 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$152.0424 / $170.7150 | Buy Now |
DISTI #
584-AD6649BCPZ
|
Mouser Electronics | RF Receiver IF Diversity Receiver RoHS: Compliant | 0 |
|
$145.2200 / $174.1300 | Order Now |
DISTI #
V99:2348_06210221
|
Arrow Electronics | RF Receiver 1.8V 64-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1626 | Americas - 1 |
|
$34.3600 / $135.8742 | Buy Now |
|
Analog Devices Inc | IF Diversity Rec 75 MHz sig ba Min Qty: 1 Package Multiple: 1 | 279 |
|
$98.0400 / $161.6100 | Buy Now |
DISTI #
26616259
|
Verical | RF Receiver 1.8V 64-Pin LFCSP EP Tray Min Qty: 4 Package Multiple: 4 | Americas - 276 |
|
$150.9143 | Buy Now |
DISTI #
25836308
|
Verical | RF Receiver 1.8V 64-Pin LFCSP EP Tray Min Qty: 1 Package Multiple: 1 Date Code: 1626 | Americas - 1 |
|
$135.8742 | Buy Now |
|
Rochester Electronics | If Diversity Receiver RoHS: Compliant Status: Active Min Qty: 1 | 1225 |
|
$130.9500 / $154.0600 | Buy Now |
|
Chip1Cloud | IC IF RCVR 14BIT 250MSPS 64LFCSP | 5700 |
|
RFQ | |
|
Perfect Parts Corporation | 85 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD6649BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6649BCPZ
Analog Devices Inc
IF Diversity Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220VMMD-4, LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm |