Part Details for AD6640AST by Analog Devices Inc
Overview of AD6640AST by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD6640AST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3804 |
|
RFQ | ||
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 44 Pin, QFP | 3043 |
|
$61.7288 / $82.3050 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 44 Pin, QFP | 1948 |
|
$61.7288 / $82.3050 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 44 Pin, QFP | 16 |
|
$69.9593 / $82.3050 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 44 Pin, QFP | 15 |
|
$68.9965 / $81.1724 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 44 Pin, QFP | 11 |
|
$74.0745 / $82.3050 | Buy Now |
|
Quest Components | Analog Digital Converter, Single, 12 Bit, 44 Pin, QFP | 1 |
|
$53.4983 | Buy Now |
|
Rochester Electronics | AD6640 - ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PQFP44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2902 |
|
RFQ |
Part Details for AD6640AST
AD6640AST CAD Models
AD6640AST Part Data Attributes
|
AD6640AST
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6640AST
Analog Devices Inc
IC 1-CH 12-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, MS-026BCB, LQFP-44, Analog to Digital Converter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MS-026BCB, LQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.45 V | |
Analog Input Voltage-Min | 2.35 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Sample Rate | 65 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |