Part Details for AD6636BBC by Analog Devices Inc
Overview of AD6636BBC by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6636BBCZ | Analog Devices | Pb-free 6-Channel 3G CDMA Digi |
Price & Stock for AD6636BBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 150 Msps, Wideband, Digital Downconverter (Ddc) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 20 |
|
$74.6600 / $87.8300 | Buy Now |
Part Details for AD6636BBC
AD6636BBC CAD Models
AD6636BBC Part Data Attributes
|
AD6636BBC
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6636BBC
Analog Devices Inc
150 MSPS Wideband (Digital) Receive Signal Processor (RSP)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-192-AAF-1, CSPBGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | BC-256-2 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.B | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B256 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.85 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 17 mm |