Part Details for AD6624AS by Analog Devices Inc
Overview of AD6624AS by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD6624AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD6624AS-505-ND
|
DigiKey | AD6624A - FOUR-CHANNEL, 100 MSPS Min Qty: 8 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$39.4400 | Buy Now |
|
Rochester Electronics | AD6624 - Four-Channel, 100 MSPS Digital Receive Signal Processor (RSP) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42 |
|
$33.8400 / $39.8200 | Buy Now |
|
Chip1Cloud | Four-Channel, 80 MSPS Digital Receive Signal Processor (RSP) | 1300 |
|
RFQ |
Part Details for AD6624AS
AD6624AS CAD Models
AD6624AS Part Data Attributes:
|
AD6624AS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6624AS
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PQFP128, PLASTIC, MQFP-128, Telecom IC:Other
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, MQFP-128 | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |